Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,913.102 |
10+ | Kč1,745.819 |
25+ | Kč1,622.927 |
50+ | Kč1,512.575 |
100+ | Kč1,410.499 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,913.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001143
Order Code3275675
Technical Datasheet
Solenoid Operation-
Solenoid Duty CycleContinuous
Coil Voltage29VDC
Holding Force15N
Coil Resistance8.4ohm
Coil Power Continuous100W
External Diameter25.4mm
Outside Diameter25.4mm
External Length51mm
Product Range-
Technical Specifications
Solenoid Operation
-
Coil Voltage
29VDC
Coil Resistance
8.4ohm
External Diameter
25.4mm
External Length
51mm
Solenoid Duty Cycle
Continuous
Holding Force
15N
Coil Power Continuous
100W
Outside Diameter
25.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15876