Print Page
Image is for illustrative purposes only. Please refer to product description.
186 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč79.002 |
15+ | Kč72.732 |
50+ | Kč65.459 |
150+ | Kč57.935 |
Price for:Each
Minimum: 1
Multiple: 1
Kč79.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001177.
Order Code3255428
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity2.6Ah
Battery Size CodeAA
External Diameter14.3mm
Battery TerminalsTagged
External Height50.5mm
Pack Quantity1
Battery Type / SizeAA
Weight30g
Battery IEC CodeHR6
Battery NEDA Code1.2H2
Battery Compliance-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Alternatives for MP001177.
5 Products Found
Product Overview
MP001177 is a 1.2V AA rechargeable battery made from Nickel Metal Hydride (NiMH), offering a capacity of 2.6Ah. Tagged for convenient identification, it is designed for high-drain electronic devices, providing long-lasting and cost-effective power. Ideal for frequent recharging.
- High capacity of 2.6Ah for extended battery life
- Rechargeable design for reduced waste and cost
- AA size fits various household electronics
- Tagged for quick and easy installation
- Ideal for power-hungry devices, providing consistent energy
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
2.6Ah
External Diameter
14.3mm
External Height
50.5mm
Battery Type / Size
AA
Battery IEC Code
HR6
Battery Compliance
-
SVHC
No SVHC (19-Jan-2021)
Battery Technology
Nickel Metal Hydride
Battery Size Code
AA
Battery Terminals
Tagged
Pack Quantity
1
Weight
30g
Battery NEDA Code
1.2H2
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
UN Hazard Code:3496