Print Page
Image is for illustrative purposes only. Please refer to product description.
127 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč214.434 |
5+ | Kč200.138 |
10+ | Kč181.830 |
25+ | Kč153.239 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
Kč214.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001180.
Order Code3255431
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity1.1Ah
External Diameter10.5mm
Battery Size CodeAAA
Battery TerminalsRaised Positive and Flat Negative
External Height44.5mm
Pack Quantity4
Battery Type / SizeAAA
Weight13.5g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Alternatives for MP001180.
5 Products Found
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
1.1Ah
Battery Size Code
AAA
External Height
44.5mm
Battery Type / Size
AAA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (19-Jan-2021)
Battery Technology
Nickel Metal Hydride
External Diameter
10.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
4
Weight
13.5g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058
UN Hazard Code:3496