Print Page
Image is for illustrative purposes only. Please refer to product description.
81 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč116.120 |
5+ | Kč103.330 |
10+ | Kč84.269 |
Price for:Each
Minimum: 1
Multiple: 1
Kč116.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001713
Order Code3287172
Technical Datasheet
Tip / Nozzle Width0.8mm
Tip / Nozzle Style45° Bevel
For Use WithMulticompPro MP740261 Soldering Irons
Product Range-
Product Overview
For use with the Multicomp Pro MP740261 soldering iron.
Technical Specifications
Tip / Nozzle Width
0.8mm
For Use With
MulticompPro MP740261 Soldering Irons
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
45° Bevel
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006