Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč116.120 |
5+ | Kč95.053 |
Price for:Each
Minimum: 1
Multiple: 1
Kč116.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002134
Order Code3394759
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypePressure Sensitive Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape Length - Metric20m
Tape Length - Imperial65.6ft
Tape ColourWhite
Total Tape Thickness5.1 mil (0.13 mm)
Roll Length - Imperial65.6ft
Roll Length - Metric20m
Tape Width - Imperial1.5"
Tape Width - Metric38mm
Product Range-
SVHCTo Be Advised
Product Overview
- Colour coding and insulation of electrical cabling
- Masking off during chemical and electro-plating
- Degaussing and coil wrapping
- Colour coding components, intermediate stock and finished goods during manufacturing
- Masking and protection of aircraft portholes during manufacturing
- Cable harnessing, insulation, abrasion protection for OEM companies in household appliances market
- Fire retardant
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Length - Imperial
65.6ft
Total Tape Thickness
5.1 mil (0.13 mm)
Roll Length - Metric
20m
Tape Width - Metric
38mm
SVHC
To Be Advised
Adhesive Type
Pressure Sensitive Adhesive
Tape Length - Metric
20m
Tape Colour
White
Roll Length - Imperial
65.6ft
Tape Width - Imperial
1.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17