Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002175
Order Code3394804
Product RangeMulticomp Pro Adhesive Tapes
Technical Datasheet
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč166.782 |
5+ | Kč141.200 |
Price for:Each
Minimum: 1
Multiple: 1
Kč166.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002175
Order Code3394804
Product RangeMulticomp Pro Adhesive Tapes
Technical Datasheet
Tape TypeDouble Sided
Adhesive TypeExtra Strong Adhesive
Tape Backing MaterialPaper
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourTransparent
Total Tape Thickness3.1 mil (0.08 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product RangeMulticomp Pro Adhesive Tapes
SVHCTo Be Advised
Product Overview
Thin gauge, high strength, double sided adhesive tape which is suitable for numerous applications.
- Adhesive: Hot Melt
- Tape Colour: Transparent
- Tape Type: Double Sided
- The tape thickness is 80mic (0.08mm), the total roll thickness is 30mm
Applications
Cable & Wire Marking, Equipment Marking, Facility Maintenance, Hobby & Education, Installations, Safety, Utilities
Technical Specifications
Tape Type
Double Sided
Tape Backing Material
Paper
Tape Length - Imperial
164ft
Total Tape Thickness
3.1 mil (0.08 mm)
Roll Length - Metric
50m
Tape Width - Metric
25mm
SVHC
To Be Advised
Adhesive Type
Extra Strong Adhesive
Tape Length - Metric
50m
Tape Colour
Transparent
Roll Length - Imperial
164ft
Tape Width - Imperial
0.98"
Product Range
Multicomp Pro Adhesive Tapes
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:48114190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26