Print Page
Image is for illustrative purposes only. Please refer to product description.
1,330 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč9.731 |
50+ | Kč4.615 |
250+ | Kč3.135 |
500+ | Kč2.468 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč48.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002777
Order Code3370426
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3A
Inductor ConstructionSemishielded
Saturation Current (Isat)-
Product Range-
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.042ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.85mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
-
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3A
Saturation Current (Isat)
-
Inductor Case / Package
-
DC Resistance Max
0.042ohm
Product Length
4mm
Product Height
1.85mm
Technical Docs (1)
Alternatives for MP002777
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
Product traceability