Print Page
Image is for illustrative purposes only. Please refer to product description.
304 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč34.861 |
Price for:Each
Minimum: 1
Multiple: 1
Kč34.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003936
Order Code3404760
Technical Datasheet
AF Size - Metric2mm
AF Size - Imperial-
Hex Key TypeT Handle
Long Arm Length87mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
With MP003936 get a grip on precision and power with the Multicomp Pro T-Handle hex key. Designed to bring efficiency to any task, this tool is a must-have for professionals and DIYers alike. Its ergonomic T-handle provides superior control, allowing for a comfortable, firm grip that maximizes torque. Built to withstand regular use in demanding environments, this hex key wrench offers the reliability and durability needed for a wide range of applications. Make quick work of any job with Multicomp Pro, where performance meets practicality.
- Provides enhanced leverage and a comfortable grip, reducing hand strain on longer projects
- High-durability construction – made from premium materials to resist wear and withstand daily use
- Ideal for assembly, repair, and maintenance tasks in professional and home environments
- Rust-resistant finish prevents corrosion for longer tool life in tough conditions
- Enhanced control – T-handle shape improves precision and torque, especially in hard-to-reach spaces
Notes
3 Years Manufacturer Warranty.
Technical Specifications
AF Size - Metric
2mm
Hex Key Type
T Handle
Product Range
-
AF Size - Imperial
-
Long Arm Length
87mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09