Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004758
Order Code3497086
Product RangeMP EUR Plugtops
Technical Datasheet
318 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč331.808 |
5+ | Kč282.150 |
10+ | Kč248.041 |
50+ | Kč231.488 |
100+ | Kč215.437 |
250+ | Kč196.376 |
Price for:Each
Minimum: 1
Multiple: 1
Kč331.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004758
Order Code3497086
Product RangeMP EUR Plugtops
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max15W
Output Voltage - Output 15VDC
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeMP EUR Plugtops
Plug TypeEU
SVHCNo SVHC (17-Jan-2022)
Product Overview
MP004758 Class II AC/DC Euro plug-in power supply provides 15W of continuous power in a compact fixed wall plug enclosure, suitable for use in many general power applications.
- Input voltage range from 90VAC to 264VAC
- Output voltage rating is +5V
- Efficiency level VI
- 3A maximum current, 1.5m DC cord
- CE, EN55022, EN60950-1 safety approvals
Technical Specifications
Power Supply Applications
-
Output Power Max
15W
Output Current - Output 1
3A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
MP EUR Plugtops
SVHC
No SVHC (17-Jan-2022)
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12