Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004771
Order Code3497101
Product RangeMP EUR Plugtops
Technical Datasheet
1,217 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč252.305 |
10+ | Kč234.749 |
25+ | Kč219.450 |
50+ | Kč201.894 |
100+ | Kč183.586 |
Price for:Each
Minimum: 1
Multiple: 1
Kč252.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004771
Order Code3497101
Product RangeMP EUR Plugtops
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max15W
Output Voltage - Output 115VDC
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeMP EUR Plugtops
Plug TypeEU
SVHCNo SVHC (17-Jan-2022)
Product Overview
This Multicomp Pro MP004771 Class II 15 Watt AC/DC European plug-in power supplies provide 15 Watts of continuous power in a compact fixed wall plug enclosure suitable for use in many general power applications.
- Input Voltage Range: 90V AC to 264V AC
- Input Frequency Range: 47Hz to 63Hz
- Input Current Rated: 0.6A Max
- Output Voltage Rating: +15V
- Output Current Range: 1A
- Output Min Current: 0A
- Output Connection Type: 2.1mm × 5.5mm × 12mm Centre Positive – Straight
- Line Regulation: ±1%
- Load Regulation: ±5%
- Ripple & Noise: 200mVp-p
- Efficiency: 84.13% Min
- Over Current Protection: <gt/>1.2A
- Short-Circuit Protection: No Damage, self-recovery
- Operating Temperature: 0°C to +40°C
- Storage Temperature: -20°C to +80°C
- Operating Humidity: 10% to 90%
- Storage Humidity: 5% to 95%
Applications
Power Supplies, Electronics Service, Embedded Design & Development, Low Voltage, Office
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
MP EUR Plugtops
SVHC
No SVHC (17-Jan-2022)
No. of Outputs
1 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12