Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005010
Order Code3573173
Product RangeMulticomp Pro Hand Cleaners & Sanitisers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005010
Order Code3573173
Product RangeMulticomp Pro Hand Cleaners & Sanitisers
Technical Datasheet
Cream / Lotion TypePearlised Hand Cleaner
Dispensing MethodPump Bottle
Volume500ml
Weight-
Product RangeMulticomp Pro Hand Cleaners & Sanitisers
SVHCTo Be Advised
Product Overview
Medium-duty pearlised hand cleaner with jasmine fragrance. Multicomp Pro offers a full range of hand cleaners, sanitisers and dispensers - click the Product Range link to view the full series.
- Rich lotion cleanser
- Does not contain petroleum or natural solvents
- A water based blend of non-ionic surfactants
- Designed for general purpose / wash room use
- Pleasant jasmine fragrance
- Excellent removal of light to medium soiling
- Rich lotion - feels great on skin
- Excellent cleaning performance yet gentle on skin
- Easy to pump / dispense
- Pleasant jasmine fragrance leaves hands smelling fresh and clean
Technical Specifications
Cream / Lotion Type
Pearlised Hand Cleaner
Volume
500ml
Product Range
Multicomp Pro Hand Cleaners & Sanitisers
Dispensing Method
Pump Bottle
Weight
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52