Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005016
Order Code3573180
Product RangeMulticomp Pro Hand Cleaners & Sanitisers
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč112.108 |
Price for:Each
Minimum: 1
Multiple: 1
Kč112.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005016
Order Code3573180
Product RangeMulticomp Pro Hand Cleaners & Sanitisers
Technical Datasheet
Cream / Lotion TypeLime Hand Cleaner
Dispensing MethodFlip-top Bottle
Volume1l
Weight-
Product RangeMulticomp Pro Hand Cleaners & Sanitisers
SVHCTo Be Advised
Product Overview
A ready to use heavy-duty hand cleaner with natural scrub for enhanced skin cleansing. Ideal for applications where oil and grease are abundant. Multicomp Pro offers a full range of hand cleaners, sanitisers and dispensers - click the Product Range link to view the full series.
- A water based blend of surfactants and natural scrub
- Heavy-duty
- Designed for use in applications where hands get really dirty
- Pleasant lime fragrance
- Excellent removal of ingrained oil, grease and dirt
- Natural scrub and surfactants ensure maximum dirt removal
- Easy to pump / dispense
- Pleasant lime fragrance leaves hands smelling fresh and clean
- Can also be used without water
Technical Specifications
Cream / Lotion Type
Lime Hand Cleaner
Volume
1l
Product Range
Multicomp Pro Hand Cleaners & Sanitisers
Dispensing Method
Flip-top Bottle
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34012090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.15