Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč553.014 |
Product Information
Product Overview
Our oil only pillows are white in colour and are made from a spunbond outer layer for fast wicking, with a hydrophobic absorbent and a stitched side wall. Specifically designed to repel water and absorb oil only liquids, such as diesel, petrol, cooking oil etc. Pillows are used to catch spills under machinery or where drops and leaks are a problem. They are also ideal for absorbing spills in difficult to access places or where pooling of a spill has occurred. Multicomp Pro offers a full range of spill care products & solutions, including full kits, pads, rolls, socks, pillows and booms - click the Product Range link to view the full series.
- Dimensions - 38cm x 23cm
- 16 pillows per pack
- 3.7 litre absorbency capacity (per pillow)
Warnings
For the preferential absorption of oil based liquids.
Technical Specifications
Oil Pillow
Pillow
Multicomp Pro Spill Care Range
38cm
3.7l
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate