Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005322
Order Code3559681
Product RangeMulticomp Pro Spill Care Range
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,096.498 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,096.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005322
Order Code3559681
Product RangeMulticomp Pro Spill Care Range
Technical Datasheet
Sorbent TypeOil Only Spill Kit
Length-
Sorbent PackagingBag
Absorption50l
Product RangeMulticomp Pro Spill Care Range
SVHCTo Be Advised
Product Overview
MP005322 is a 50 litre oil only spill kit in vinyl holdall. All kits come equipped with a range of absorbent formats depending on the size of the kit, including disposal bags and ties. A total 'one stop' package for a quick and effective response to spillages. Multicomp Pro offers a full range of spill care products & solutions, including full kits, pads, rolls, socks, pillows and booms - click the Product Range link to view the full series.
- Dimensions - 62cm x 55cm x 7cm
Contents
30 x pads (50cm x 40cm), 3 x 1.2mtr sock, 3 x absorbent pillows (38cm x 23cm), 5 x waste bag and tie.
Warnings
For the preferential absorption of oil based liquids.
Technical Specifications
Sorbent Type
Oil Only Spill Kit
Sorbent Packaging
Bag
Product Range
Multicomp Pro Spill Care Range
Length
-
Absorption
50l
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:30065000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):38