Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč126.654 |
25+ | Kč116.120 |
50+ | Kč98.564 |
Price for:Each
Minimum: 1
Multiple: 1
Kč126.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005908
Order Code3597078
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max-
Lead Length550mm
Wristband ColourBlack
Ground Terminals-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
550mm
Ground Terminals
-
SVHC
No SVHC (21-Jan-2025)
Circumference Max
-
Wristband Colour
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:58061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08