Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč294.439 |
25+ | Kč270.112 |
50+ | Kč228.730 |
Product Information
Product Overview
MP005910 ESD brush is a high-performance tool designed to safely clean sensitive electronic components. Featuring a conductive/dissipative design, it helps prevent static build-up, ensuring protection against electrostatic discharge (ESD) damage. With a 131mm length and an ergonomic plastic handle, the brush offers comfortable and precise control during use. The soft yet durable bristles are ideal for gently cleaning circuit boards, connectors, and other delicate electronic parts. This ESD-safe brush is a must-have for technicians and professionals working with sensitive equipment in electronics assembly and repair environments.
- ESD brush type: Cconductive / dissipative
- Handle type: Eergonomic handle
- Bristle material: Plastic
- 131mm overall length
Technical Specifications
Conductive / Dissipative
Ergonomic Handle
131mm
-
Plastic
-
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate