Print Page
Image is for illustrative purposes only. Please refer to product description.
3,650 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč4.464 |
10+ | Kč3.837 |
100+ | Kč2.985 |
500+ | Kč2.242 |
1000+ | Kč2.057 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč22.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005935
Order Code3587648
Technical Datasheet
LED ColourGreen, Yellow
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourG 20mA, Y 20mA
Luminous Intensity / ColourG 80mcd, Y 170mcd
Forward Voltage / ColourG 2.2V, Y 2.2V
Wavelength / ColourG 576nm, Y 594nm
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
LED Colour
Green, Yellow
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
G 80mcd, Y 170mcd
Wavelength / Colour
G 576nm, Y 594nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
G 20mA, Y 20mA
Forward Voltage / Colour
G 2.2V, Y 2.2V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001