Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006280
Order Code3618369
Product RangeMulticomp Pro Fan Power Cords
Technical Datasheet
33 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
25+ | Kč111.355 |
100+ | Kč98.815 |
250+ | Kč92.796 |
Price for:Each
Minimum: 25
Multiple: 25
Kč2,783.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006280
Order Code3618369
Product RangeMulticomp Pro Fan Power Cords
Technical Datasheet
For Use WithFans
Voltage Rating125VAC
Fan Side Connector45° Angle Plug
Current Rating10A
Cable Length72"
Product RangeMulticomp Pro Fan Power Cords
Technical Specifications
For Use With
Fans
Fan Side Connector
45° Angle Plug
Cable Length
72"
Voltage Rating
125VAC
Current Rating
10A
Product Range
Multicomp Pro Fan Power Cords
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072576