Print Page
Image is for illustrative purposes only. Please refer to product description.
449 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč398.020 |
10+ | Kč327.043 |
50+ | Kč295.442 |
100+ | Kč259.076 |
200+ | Kč240.768 |
Price for:Each
Minimum: 1
Multiple: 1
Kč398.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006798
Order Code3643371
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Frequency Max11GHz
Operating Frequency Max11GHz
Connector TypeN Type
Impedance50ohm
Connector GenderPlug
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
- Operating temperature range of -40Cto +70C.
- Interface in accordance with MIL-STD-348A.
- PTFE Per ASTM D1457 and ASTM D1710 Insulation.
- Brass Per JIS-C3604 material body and center contact.
- N-Plug Terminator.
- Power rating of 1W.
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Frequency Max
11GHz
Connector Type
N Type
Connector Gender
Plug
SVHC
Lead (21-Jan-2025)
Operating Frequency Min
-
Operating Frequency Max
11GHz
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01