Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,278.077 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,278.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007101
Order Code3677598
Technical Datasheet
Jaw Width70mm
Jaw Opening Max70mm
Product Range-
SVHCTo Be Advised
Product Overview
Universal suction vice to get job held securely and in the right position especially when working on precise items.
- 360° head rotation
- 0° to 90° tilt position
- 195mm overall height above the work surface
- 65mm jaw capacity (with rubber jaws)
- 70mm jaw capacity (without rubber jaws)
Applications
Construction, Hobby & Education, Installations, Instrumentation, Laboratory, Manufacturing, Production
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Jaw Width
70mm
Product Range
-
Jaw Opening Max
70mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.398