Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč434.887 |
3+ | Kč412.817 |
5+ | Kč392.502 |
Price for:Each
Minimum: 1
Multiple: 1
Kč434.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007207
Order Code3720800
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric75mm
External Width - Metric75mm
External Depth - Metric110mm
IP RatingIP66
Body ColourBlack
NEMA Rating-
External Height - Imperial2.95"
External Width - Imperial2.95"
External Depth - Imperial4.33"
Product Range-
SVHCTo Be Advised
ConfigurableNo
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
75mm
External Depth - Metric
110mm
Body Colour
Black
External Height - Imperial
2.95"
External Depth - Imperial
4.33"
SVHC
To Be Advised
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
75mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
2.95"
Product Range
-
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41