Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | Kč6.747 |
50+ | Kč5.442 |
100+ | Kč4.941 |
250+ | Kč4.539 |
500+ | Kč4.213 |
Price for:Each
Minimum: 10
Multiple: 10
Kč67.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
MP008048 is a battery strap PPTC resettable fuse designed for battery pack protection. It features a 15V DC voltage rating, a 1.2A holding current, a 2.7A trip current, a 5-second trip time, and a high 100A maximum current rating, ensuring reliable overcurrent and overtemperature protection for battery applications.
- UL and TUV approved
- Dedicated battery protection
- High max current (100A)
- Automatic resetting
- Reliable overcurrent protection
- Enhanced system uptime
Technical Specifications
Product Range
-
Holding Current
1.2A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
15VDC
Trip Current
2.7A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1737
Product traceability