Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008274
Order Code3796303
Product RangeMulticomp Pro Multicolour LED
Technical Datasheet
18,044 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč8.126 |
10+ | Kč6.947 |
100+ | Kč5.417 |
500+ | Kč4.088 |
1000+ | Kč3.737 |
Price for:Each
Minimum: 5
Multiple: 5
Kč40.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008274
Order Code3796303
Product RangeMulticomp Pro Multicolour LED
Technical Datasheet
LED ColourRed, Green
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Viewing Angle60°
Lens ShapeRound
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / ColourR 10mcd, G 14mcd
Forward Voltage / ColourR 2V, G 2V
Wavelength / ColourR 630nm, G 575nm
Product RangeMulticomp Pro Multicolour LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Multicomp Pro Bi-Colour LED combines two chips in a single package. The third colour can be created by powering up both chips together. Low power consumption and excellent long life reliability are ideal for battery powered equipment.
- Choice of various viewing angles
- Available on tape and reel
- Reliable and robust
- Lead Free
- Dice material: GaAsP / GaAsP
- Emmiting Colour: Red / Green
- Lens colour: White Diffused
- Dominant wavelength: 630nm / 575nm
- Luminous intensity (IV): 10mcd / 14mcd
Applications
LED Lighting, Control Panels, Electronics, Hobby & Education, Displays
Technical Specifications
LED Colour
Red, Green
Bulb Size
T-1 (3mm)
Lens Shape
Round
Luminous Intensity / Colour
R 10mcd, G 14mcd
Wavelength / Colour
R 630nm, G 575nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Viewing Angle
60°
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 2V, G 2V
Product Range
Multicomp Pro Multicolour LED
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002