Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008277
Order Code3796306
Product RangeMulticomp Pro SMD LED
Technical Datasheet
13,569 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč2.094 |
10+ | Kč1.793 |
100+ | Kč1.394 |
500+ | Kč1.141 |
1000+ | Kč1.046 |
Price for:Each
Minimum: 5
Multiple: 5
Kč10.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008277
Order Code3796306
Product RangeMulticomp Pro SMD LED
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2.4V
Wavelength Typ626nm
Luminous Intensity220mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeMulticomp Pro SMD LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
These 0603 LED series have been designed in the smallest SMD package. This innovative 0603 LED technology opens the way to smaller products of higher performance with more design in flexibility. The 0603 LEDs is an obvious solution for small-scale, high power products that are expected to work reliability in an arduous environment.
- Reflow Solderable
- High Luminous Intensity and Low Power Dissipation
- Good Reliability and Long Life
- Lead Free
- Dice material: AIGaInP
- Emmiting Colour: Red
- Lens colour: Water Clear
Applications
LED Lighting, Control Panels, Electronics, Hobby & Education, Portable Devices
Technical Specifications
LED Colour
Red
LED Case Size
0603 [1608 Metric]
Forward Voltage
2.4V
Luminous Intensity
220mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
626nm
Viewing Angle
120°
Product Range
Multicomp Pro SMD LED
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
Product traceability