Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,416.518 |
| 5+ | Kč1,360.088 |
| 10+ | Kč1,333.253 |
| 20+ | Kč1,307.671 |
Product Information
Product Overview
MP008389 is a DIN rail-mounted DPCO true off delay timer/ time delay relay with a timing range of 0.6s - 10 mins. It offers two changeover relay outputs with a supply voltage of 24-240V AC/DC. The product operates in a wide temperature range of -15°C to +60°C with a repeat accuracy of ±1% making it reliable in demanding conditions. It's flame retardant UL94-V0 enclosure and protected terminals take care of your safety needs. It also offers LED indication for power and relay signalling with minimal power consumption.
- Power OFF delay up to 600 seconds
- 2 changeover relays output
- Wide supply voltage of 24-240VAC/DC
- Wide time range from 0.6s to 600s
Applications
Industrial, Automation & Process Control, Factory Automation, Clock & Timing
Contents
x1 True off delay timer, 22.5 x 75 x 100.5mm.
Notes
IP20 protection for terminals and IP40 protection for enclosure.
Technical Specifications
28V
600s
16Ranges
5A
5A
240V
-
No SVHC (07-Nov-2024)
0.6s
-
-
240V
DIN Rail
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate