Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,478.215 |
5+ | Kč1,419.026 |
10+ | Kč1,391.188 |
20+ | Kč1,364.603 |
Product Information
Product Overview
MP008412 is a fully automatic liquid level controller enabling both draining and filling simultaneously with a single device. With supply voltage of 110V AC ±20%, adjustable sensitivity level from 1k to 200k ohm and a provision for manual start, this product is a benchmark in its segment. It also protects submersible pumps against dry running and prevents overfilling enabling maximum utilization of incoming liquid (e.g. water) supply. It's specially designed corrosion and shock resistant sensors ensures trouble free operation to the user.
- Simultaneous filling and draining
- Manual start provision
- Dry run and overfill prevention
- Corrosion and shock resistant sensors
Applications
Industrial, Automation & Process Control, Precision Control Sensors, Agriculture
Contents
x1 Liquid level controller, 36 × 90 × 65mm.
Notes
Long electrical life and easy DIN mount.
Technical Specifications
110VAC
3VA
No SVHC (07-Nov-2024)
-
MP Liquid Level Controllers
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate