Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,870.717 |
5+ | Kč1,795.728 |
10+ | Kč1,760.616 |
20+ | Kč1,726.758 |
Product Information
Product Overview
MP008419 is a signal conditioner/ converter/ transducer with configurable Input/output configuration that can be selected via DIP switch combinations. It includes multiple choice of analogue configurations and fast output response time of less than 100ms. It has input signal range from 0-10V DC, 2-10V DC, 0-10ma DC, 2-10ma DC. This product also comes with input supply and signal reverse polarity protection ensuring safe working conditions. It also works robust with wide operating temperature range of 10°C to +55°C. It offers high voltage input impedance of 100kΩ and current input impedance of 200Ω, allowing maximized signal transfer from the source to the circuit and thereby providing accurate and efficient processing.
- Input/output configuration via DIP switch combinations
- Input signal range 0-10V DC, 2-10V DC, 0-10mA DC, 2-10mA DC
- 3-way galvanic isolation of 3.75kV
- Fast output response time of <lt/>100ms
Applications
Industrial, Signal Processing, Motor Drive & Control, Instrumentation
Contents
x1 Signal convertor, 22.5 × 83 × 100.5mm.
Notes
IP20 protection for terminals and IP40 protection for enclosure.
Technical Specifications
Current, Voltage
1Channels
-
1 Channel
Isolated
No SVHC (07-Nov-2024)
Current, Voltage
1%
24VDC
DIN Rail, Panel Mount
MP Signal Converters
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate