Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč490.565 |
5+ | Kč471.253 |
10+ | Kč461.723 |
20+ | Kč452.945 |
Product Information
Product Overview
MP008421 digital run/ elapsed time counter provides a high degree of accuracy of time measurement with ±0.02% over the entire range. This is known for its over-voltage & reverse polarity protection it offers which makes it standalone in its segment. It indicates the operating time in hours and least count of 6 minutes with user-friendly 3.6mm 6 digit indicator having maximum read out time of 99999.9hrs. This product is IP66 certified that keeps it totally sealed from dust and moisture, allowing the product to operate in wide industrial applications. it comes with certified vibration and shock level, and it's easy panel mount option making it reliable and robust.
- User friendly 6 digit (3.6mm) display
- Least count of 6mins and max readout of 99999.9hrs
- ±0.02% over entire range Accuracy
- Wide operating temperature range from -40°C to +85°C
- IP66 protected panel
- Supply of 10 - 80VDC
Applications
Industrial, Clock & Timing, Maintenance & Repair, Instrumentation
Contents
x1 Digital hour meter, 45 x 45mm.
Notes
SAE J1378 certified vibration and shock resistance.
Technical Specifications
10VDC
-
45mm
MP Panel-Mount Timers
80VDC
99999.9h
45mm
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate