Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008475
Order Code3813322
Product RangeMP High Density Fin Heatsinks
Technical Datasheet
91 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč884.822 |
3+ | Kč823.126 |
10+ | Kč769.454 |
25+ | Kč737.352 |
Price for:Each
Minimum: 1
Multiple: 1
Kč884.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008475
Order Code3813322
Product RangeMP High Density Fin Heatsinks
Technical Datasheet
Thermal Resistance0.113°C/W
External Height - Metric42mm
External Width - Metric100mm
External Length - Metric125mm
Flow Rate Max-
Noise Rating-
Heat Sink Mounting-
Heat Sink MaterialAluminium Alloy
External Height - Imperial1.66"
External Width - Imperial3.94"
External Length - Imperial4.93"
Product RangeMP High Density Fin Heatsinks
SVHCTo Be Advised
Product Overview
High Density fin ratio heatsinks, enabling fan cooling from one or both ends of the heatsink.
Applications
Cooling, Electronics Design, Hobby & Education, Professional, Thermal Management
Technical Specifications
Thermal Resistance
0.113°C/W
External Width - Metric
100mm
Flow Rate Max
-
Heat Sink Mounting
-
External Height - Imperial
1.66"
External Length - Imperial
4.93"
SVHC
To Be Advised
External Height - Metric
42mm
External Length - Metric
125mm
Noise Rating
-
Heat Sink Material
Aluminium Alloy
External Width - Imperial
3.94"
Product Range
MP High Density Fin Heatsinks
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.77