Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008580
Order Code3858687
Product RangeMulticomp Pro Wrench Sets
Technical Datasheet
363 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč171.046 |
5+ | Kč145.464 |
10+ | Kč138.692 |
20+ | Kč126.403 |
50+ | Kč109.600 |
100+ | Kč103.831 |
250+ | Kč101.825 |
Price for:Each
Minimum: 1
Multiple: 1
Kč171.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008580
Order Code3858687
Product RangeMulticomp Pro Wrench Sets
Technical Datasheet
Kit Contents7 Pieces T5/T6/T7/T8/T9/T10/T15 Metal Folding Star Keys
Product RangeMulticomp Pro Wrench Sets
Product Overview
This Multicomp Pro MP008580 is the metal folding star key wrench set. This handy tool features 7 different size star keys in a convenient folding tool that fits easily into your pocket or tool box.
- Size: T5-6-7-8-9-10-15
- Material: CRV+Chamfer
- Finish: Sanding Satin
- Handle: Metal Cover
- Packed: PVC Blister+Card
Applications
Maintenance & Repair, Mechanical, Facility Maintenance, Instrumentation, Utilities
Contents
x1 Star Key T5; x1 Star Key T6; x1 Star Key T7; x1 Star Key T8; x1 Star Key T9; x1 Star Key T10; x1 Star Key T15
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Kit Contents
7 Pieces T5/T6/T7/T8/T9/T10/T15 Metal Folding Star Keys
Product Range
Multicomp Pro Wrench Sets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14