Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008774
Order Code3886315
Product RangeMulticomp Pro Connector & Plug Carriers
Technical Datasheet
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč659.102 |
10+ | Kč606.434 |
25+ | Kč537.214 |
100+ | Kč507.619 |
250+ | Kč454.199 |
500+ | Kč451.942 |
Price for:Each
Minimum: 1
Multiple: 1
Kč659.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008774
Order Code3886315
Product RangeMulticomp Pro Connector & Plug Carriers
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP RatingIP65
Connector MountingPanel Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeMulticomp Pro Connector & Plug Carriers
SVHCNo SVHC (19-Jan-2021)
Product Overview
A metal frame Cat5e RJ45 feedthrough socket with IP65 rating (waterproof). The compatible XLR style plug carrier allows connection of an RJ45 plug.
- Fits standard XLR Ø24mm cutout.
- IP65 rated.
- Secure, snap-in lockable design.
- Integrated dust cover.
- Utilises commonly available RJ45 Cat5e male cables
- Cable diameter - Ø4.5 to Ø7mm
- Shields high frequency noise and EMI
- No soldering or punch termination.
Applications
Cable & Wire Protection, Routing, Instrumentation, Safety
Notes
This is a Plug Carrier Only. RJ45 Plug is Not Supplied
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP65
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (19-Jan-2021)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Connector Mounting
Panel Mount
Shielding
Shielded
LEDs
Without LED
Product Range
Multicomp Pro Connector & Plug Carriers
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate