Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009454
Order Code3957831
Product RangeMP-WNAP
Technical Datasheet
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč25.080 |
5+ | Kč20.967 |
Price for:Each
Minimum: 1
Multiple: 1
Kč25.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009454
Order Code3957831
Product RangeMP-WNAP
Technical Datasheet
Product RangeMP-WNAP
Thread Size - MetricM25
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
Cable Diameter Min13mm
Cable Diameter Max18mm
IP / NEMA RatingIP68
SVHCTo Be Advised
Technical Specifications
Product Range
MP-WNAP
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
13mm
IP / NEMA Rating
IP68
Thread Size - Metric
M25
Gland Colour
Black
Cable Diameter Max
18mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019