Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009779
Order Code3974164
Product RangeMulticomp Pro Rulers
Technical Datasheet
1,396 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč61.195 |
5+ | Kč53.671 |
10+ | Kč47.903 |
20+ | Kč46.398 |
50+ | Kč34.610 |
100+ | Kč31.350 |
250+ | Kč30.848 |
Price for:Each
Minimum: 1
Multiple: 1
Kč61.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009779
Order Code3974164
Product RangeMulticomp Pro Rulers
Technical Datasheet
Length12"
Width-
Graduations1mm
Tool Body MaterialStainless Steel
Product RangeMulticomp Pro Rulers
SVHCNo SVHC (08-Jul-2021)
Product Overview
MP009779 is a high-quality 12inch (30cm) stainless steel ruler designed for precision measurements in a range of professional and personal applications. Durable and corrosion-resistant, it ensures long-lasting reliability for engineers, hobbyists, and craftsmen.
- Offers excellent strength, corrosion resistance, and longevity
- Features both metric (cm/mm) and imperial (inches) for versatile use
- Permanent and easy-to-read markings for precision and accuracy over time
- Ensures comfort during handling and reduces risk of injury
- Ideal for large-scale projects or educational purposes
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Length
12"
Graduations
1mm
Product Range
Multicomp Pro Rulers
Width
-
Tool Body Material
Stainless Steel
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90178090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5