Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010432
Order Code4076429
Product RangeMulticomp Pro Monitor Stands
Technical Datasheet
41 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč639.540 |
Price for:Each
Minimum: 1
Multiple: 1
Kč639.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010432
Order Code4076429
Product RangeMulticomp Pro Monitor Stands
Technical Datasheet
Product RangeMulticomp Pro Monitor Stands
SVHCNo SVHC (21-Jan-2025)
Product Overview
Desktop Black Steel Dual Articulating Monitor Arm for 17” to 32” screen size
- Free-Tilting Design: makes easy forward or backward adjustment for better viewing and reduced glare
- Swiveling Arm(s): offer(s) maximum viewing flexibility (makes every seat the best seat)
- Fine-Tuning Height Adjustment: enables precision alignment of multiple screens
- Cable Clip: routes cables to reduce clutter for a clean look and more organized place
- Freely Adjusting Height: for an optimal ergonomic position
- Detachable VESA Plate Design: enables easy installation
- Portrait and Landscape Orientation: matches different viewing needs
Applications
Computer Peripherals, Conferencing, Control Panels, Education, Displays, Facility & Workplace ID, Instrumentation, Office, Public, Utilities
Notes
Dimensions : 869mm × 280mm × 454mm (34.2” × 11” × 17.9”)
Technical Specifications
Product Range
Multicomp Pro Monitor Stands
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.3