Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč248.041 |
5+ | Kč210.923 |
10+ | Kč200.891 |
25+ | Kč183.335 |
50+ | Kč159.258 |
125+ | Kč150.731 |
Product Information
Product Overview
Introducing the CRV Hex Key Set, a user-friendly hand tool designed for convenience and versatility. Each hex key is equipped with a red handle, ensuring ease of use and enhanced grip for precise control. With a wide range of sizes and shapes included, this set is perfectly suited for various scenes and applications. Whether you're assembling furniture, working on machinery, or engaging in DIY projects, these hex keys have got you covered. The set comes neatly organized in a plastic storage box, featuring sizes clearly labeled for quick and effortless access. This thoughtful design ensures efficient storage and easy identification, allowing you to focus on the task at hand. With this CRV Hex Key Set in your toolbox, you'll always have the right tool for the job.
- x9 Metric Hex Key: 1.5; 2; 2.5; 3; 4; 5; 6; 8; 10
- x9 Torx Key: T10; T15; T20; T25; T27; T30; T40; T45; T50
- Product Weight: 880g
- Material: Chrome Vanadium
- Surface Treatment: Heat Treatment And Blackening
- Single Packing: Plastic Box With Shrinking
Applications
Domestic, Hobby & Education, Mechanical, Maintenance & Repair
Contents
x9 Metric Hex Key; x9 Torx Key
Notes
3 Years Manufacturer Warranty.
Technical Specifications
9x Metric Hex Key, 9x Torx Keys, Red Handle & Plastic Box
No SVHC (21-Jan-2025)
Multicomp Pro Tool Set
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate