Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011012
Order Code4130225
Product RangeX5 Series
Technical Datasheet
478 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč196.376 |
3+ | Kč167.785 |
15+ | Kč157.252 |
50+ | Kč131.419 |
Price for:Each
Minimum: 1
Multiple: 1
Kč196.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011012
Order Code4130225
Product RangeX5 Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourGrey
Product RangeX5 Series
Contact Current AC Max20A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height21.2mm
Panel Cutout Width37.7mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Actuator / Cap Colour
Grey
Contact Current AC Max
20A
Contact Current DC Max
-
Panel Cutout Height
21.2mm
Panel Cutout Diameter
-
SVHC
No SVHC (19-Jan-2021)
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Product Range
X5 Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
37.7mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028