Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011349
Order Code4153382
Product RangeMulticomp Pro Storage Cases
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč430.874 |
5+ | Kč387.737 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Kč430.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011349
Order Code4153382
Product RangeMulticomp Pro Storage Cases
Technical Datasheet
For Use WithMulticomp Pro Storage Cases IP67
Accessory TypeFoam Sets
Height-
Width-
Length-
Foam FeaturesDissipative
Product RangeMulticomp Pro Storage Cases
SVHCNo SVHC (27-Jun-2024)
Product Overview
This Cubed Foam Set can easily be shaped to protect your equipment. This set of four replacement foam inserts is designed for use with the Multicomp Pro Storage Cases. This set includes the convoluted lid foam. Figure out what you need to place inside the case, measure, pluck out the cubes, and design your own foam insert.
- Foam is die-cut into one-inch squares
- An easy do-it-yourself system for customizing the interior of you Case
- Contents stay in place and get extra protection at the same time
- Layers of foam are pre-scored into cubes
Applications
Mechanical, Safety, Enclosures, Environmental, Instrumentation, Utilities
Technical Specifications
For Use With
Multicomp Pro Storage Cases IP67
Height
-
Length
-
Product Range
Multicomp Pro Storage Cases
Accessory Type
Foam Sets
Width
-
Foam Features
Dissipative
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39209928
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28