Print Page
Image is for illustrative purposes only. Please refer to product description.
94 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,133.114 |
5+ | Kč991.663 |
10+ | Kč821.621 |
25+ | Kč736.600 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,133.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011392
Order Code4155659
Technical Datasheet
Antenna TypeWiFi 6E
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingN Connector
Gain3.9dBi
VSWR2
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
Product Overview
A Multicomp Waterproof IP67 Outdoor Stubby WiFi antenna supporting Tri-Band Wifi (2400~2500 MHz & 5150~5850 MHz & 5925~7125 MHz) with Robust Direct-Mount N' Type
- WiFi outdoor antenna
- Tri-Band Wifi (2400~2500 MHz & 5150~5850 MHz & 5925~7125 MHz)
- Waterproof: IP67/NEMA6 rated
- Robust N'Type Direct Mount Interface
- -40C - +70C Operating Temperature
- Radiation Pattern: Omni
- Peak Gain (dBi): 1.1/3.2/3.9 (@ 2100-2500MHz/5150-5850MHz/5925-7125MHz)
- Survival Wind Speed 216 km/h
- UV Protection Coating
- Length: 102mm
Technical Specifications
Antenna Type
WiFi 6E
Frequency Max
7.125GHz
Gain
3.9dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
5.925GHz
Antenna Mounting
N Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069