Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011438
Order Code4163469
Product RangeMP Panel Thermostats
Technical Datasheet
34 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč583.110 |
5+ | Kč559.786 |
10+ | Kč548.750 |
20+ | Kč538.217 |
Price for:Each
Minimum: 1
Multiple: 1
Kč583.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011438
Order Code4163469
Product RangeMP Panel Thermostats
Technical Datasheet
HVAC Type-
Operating Voltage250VAC
Switching Capacity-
Operation TypeNC
External Depth47.8mm
External Height84mm
External Width17.5mm
Operating Temperature Min-45°C
Operating Temperature Max80°C
Product RangeMP Panel Thermostats
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP011438 is a normally closed panel thermostat with heating control where if the panel temperature falls below the (minimum) set temperature, the contact will open to call for heat. The contact will close when this set temperature is exceeded. The settable range is from 0 - 60°c and This product is compact with only 17.5mm overall width.
- Small, compact size (17.5mm wide)
- Snap action thermostatic bimetal sensor
- Wide temperature setting range
- Long electrical life
- 35mm rail (EN 60715) mount
Applications
Industrial, Automation & Process Control, HVAC, Temperature Controllers
Contents
x1 Thermostat 89 x 17.5 x 48mm.
Notes
IP20 protected and easy 35mm DIN installation.
Technical Specifications
HVAC Type
-
Switching Capacity
-
External Depth
47.8mm
External Width
17.5mm
Operating Temperature Max
80°C
SVHC
No SVHC (07-Nov-2024)
Operating Voltage
250VAC
Operation Type
NC
External Height
84mm
Operating Temperature Min
-45°C
Product Range
MP Panel Thermostats
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04