Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč953.792 |
5+ | Kč915.420 |
10+ | Kč897.613 |
20+ | Kč880.308 |
Product Information
Product Overview
MP011720 rectangular battery indicator with a multi-colour indication of battery levels. With a bright 10-segment LED display, it shows 1 red, 2 yellow and 7 green LED indicators. This also comes with a customizable battery level testing function where the battery level goes down one bar by one bar every 150s and goes up one bar by one bar every 200s. When the battery level is lower than one bar, it will output 0V and when the battery level is higher than one bar, it will output 5V. It works with a wide operating voltage of 9V - 85VDC and a working temperature range from -20°C to 75°C. With IP65 waterproof protection of transparent ABS display panel material and screw mount installation, this fits neatly and provides reliable support for your needs.
- Lead acid storage battery indicator
- 10 LED segment of 1-red, 2-yellow and 7-green display
- Wide operating temperature range of -20°C to 75°C
- IP65 proof rectangular panel
- Supply of 9V - 85VDC
Applications
Industrial, Test & Measurement, Automotive Systems, Instrumentation
Contents
x1 Battery indicator, 53 x 32 x 24mm.
Notes
Easy screwing installation, IP65 waterproof transparent ABS display panel.
Technical Specifications
-
-
25mm
9VDC
-20°C
MP Multicolour Battery indicators
Battery Level Display
-
37mm
85VDC
85°C
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate