Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011736
Order Code4169228
Product RangeMP Heaters PTC
Technical Datasheet
177 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč839.177 |
5+ | Kč805.570 |
10+ | Kč789.769 |
20+ | Kč774.721 |
Price for:Each
Minimum: 1
Multiple: 1
Kč839.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011736
Order Code4169228
Product RangeMP Heaters PTC
Technical Datasheet
Voltage Rating VAC250V
Output Power45W
External Height - Metric109mm
External Width - Metric70mm
External Depth - Metric50mm
External Height - Imperial4.29"
External Width - Imperial2.75"
External Depth - Imperial1.96"
Product RangeMP Heaters PTC
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP011736 45W heater packs a PTC resistor, self-regulating and temperature-limiting heating element. With an extruded aluminium profile and anodized heater body that is IP20 certified, it is safer and more reliable in electrical enclosures. This product also provides dynamic heating up, a wide operating temperature range of -45°C to 70°C and energy-saving options, making it versatile in demanding industrial environments.
- 45W heating capacity
- PTC resistor, self regulating heating element
- Anodized aluminium profile body
- Dynamic heating up and temperature limiting
- LED on/off indication and energy saving
- 120-250V AC/DC operating voltage
Applications
Industrial, Heating and Ventilation, Thermal Management, Electrical
Contents
x1 Heater 45W, 70 x 109mm.
Notes
Pressure clamp connection, 35mm DIN rail, EN 50022.
Technical Specifications
Voltage Rating VAC
250V
External Height - Metric
109mm
External Depth - Metric
50mm
External Width - Imperial
2.75"
Product Range
MP Heaters PTC
Output Power
45W
External Width - Metric
70mm
External Height - Imperial
4.29"
External Depth - Imperial
1.96"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85162991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.255