Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,157.581 |
Product Information
Product Overview
MP011746 is a 7-inch HMI that comes with an 800 x 480 pixels clear TFT display. It packs a cutting-edge Cortex A35 1.2GHz processor and Linux 4.4.0 QT-based OS. It offers Input/output port options of USB, COM, x1 Ethernet, x1 CAN open. The high-precision four-wire resistive touch panel makes it user-friendly offering an LED backlight lifetime of 50,000 hours. It also supports 128M FLASH + 128M RAM and SD card storage at minimal power consumption of <lt/>8W. Easy panel mount and IP65-protected front panel make it robust and reliable.
- Hardware includes Cortex A8 600MHz, 128M FLASH, 128MB DDRIII RAM
- 800 × 480 resolution LCD with 16000k colours
- 5 COM ports available, interface includes RS232, RS485, RS422
- Supports rich PLC protocols including Siemens, Omron and others
- Free HMI software
- 7" TFT display
- High precision four-wire resistive touch panel
- Plastic+ABS (polycarbonate) enclosure
- 201.2W × 147.2H × 39D mm overall size
- 13 - 28VDC power supply
Applications
Displays, Automotive Systems, Medical Electronics, Instrumentation, Control Panels, Automation & Process Control, Manufacturing
Contents
x1 HMI display, 201.2W × 147.2H × 39D mm.
Notes
Easy panel mount, grey shell IP65 protected front panel.
Technical Specifications
TFT LCD Touch Screen
800 x 480 Pixels
12VDC
-10°C
MP HMI Touchscreens
201.2mm x 147.2mm
7"
28VDC
55°C
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate