Print Page
Image is for illustrative purposes only. Please refer to product description.
79 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč657.848 |
3+ | Kč546.242 |
10+ | Kč488.308 |
25+ | Kč400.778 |
75+ | Kč380.213 |
Price for:Each
Minimum: 1
Multiple: 1
Kč657.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011842
Order Code4208070
Technical Datasheet
Fuse Holder TypePhotovoltaic Fuse Holder
Fuse Current80A
Fuse Size Held22mm x 58mm
Holder TerminalsScrew
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC-
Voltage Rating VDC1.5kV
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fuse Holder Type
Photovoltaic Fuse Holder
Fuse Size Held
22mm x 58mm
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (23-Jan-2024)
Fuse Current
80A
Holder Terminals
Screw
Product Range
-
Voltage Rating VDC
1.5kV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):140