Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,052.858 |
5+ | Kč961.066 |
Product Information
Product Overview
Introducing the versatile and indispensable Modular Installation Kit, the RJ45 Open Pass (MP011916). This comprehensive kit is your all-in-one solution for seamless network installations. It equips you with the essential tools and components needed to effortlessly create high-quality connections. The centerpiece of this kit is the Modular Plug Crimper, specifically designed for RJ45 connectors. Craft precise and secure connections with ease, ensuring optimal performance for your network cables. With this tool in your hands, achieving professional-grade connections has never been simpler. Accompanying the crimper is the Cable Stripper UTP/STP, an indispensable companion for preparing your cables for termination. Its precise and ergonomic design ensures clean and consistent stripping of UTP (Unshielded Twisted Pair) and STP (Shielded Twisted Pair) cables, guaranteeing a flawless connection every time. Completing the trio is the Modular Plug, RJ45 Open Pass, compatible with both CAT5E and CAT6 cables. These high-quality plugs are engineered to provide outstanding signal integrity and durability. They seamlessly integrate into your network infrastructure, delivering reliable performance for years to come. Whether you're a seasoned network professional or a DIY enthusiast, the Modular Installation Kit, RJ45 Open Pass (MP011916), empowers you to tackle network installations with confidence and precision. Upgrade your connectivity game with this comprehensive kit, ensuring your network operates at its best.
- Includes: Part number MP011917 & MP011920, - RJ45 (MP011918 & MP011919) Open-Pass Plug × 25pcs
Applications
Telecom, Instrumentation, Installations, Data / Computing
Contents
x1 MP011917 (Modular Plug Crimper, RJ45 Open Pass); x1 MP011920 (UTP/STP Cable Stripper); x25 MP011918 (Modular Plug , RJ45 Open Pass, CAT5E); x25 MP011919 (Modular Plug , RJ45 Open Pass, CAT6)
Notes
3 Years Manufacturer Warranty.
Technical Specifications
HT-180EBG/EPG & HT-180ABG/APG Crimper, HT-350 Networking Cable Stripper, RJ45 Open Pass/Modular Plug
No SVHC (17-Jan-2022)
Multicomp Pro Modular Installation Kit
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate