Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč213.180 |
5+ | Kč181.328 |
10+ | Kč172.550 |
Product Information
Product Overview
Introducing the Cable MP011920 Stripper UTP/STP – your trusted companion for precision cable preparation. This exceptional tool takes the hassle out of stripping UTP/STP twisted pair and multi-conductor cables with outer diameters ranging from 3.5mm to 9mm, making it an indispensable addition to your toolkit. What sets this stripper apart is its advanced design, featuring a spring-loaded controller. This ingenious feature ensures that you can strip cables without the risk of nicking the braids or scoring the center conductor. It's a game-changer when it comes to preserving the integrity of your cables, guaranteeing optimal performance. Customization and precision are at your fingertips with the rotary knob, allowing you to effortlessly adjust the cutting depth according to your specific needs. This level of control ensures clean and accurate cable stripping every time, saving you time and frustration. Built to last, the body of this stripper is crafted from durable ABS material, providing both longevity and a comfortable grip. The blade, constructed from SK5 steel, is engineered to maintain its sharpness over countless uses, ensuring consistent and reliable results. In summary, the Cable MP011920 Stripper UTP/STP is your go-to tool for cable preparation, offering a level of precision and control that sets it apart from the rest. With its spring-loaded controller, adjustable cutting depth, and robust materials, it's designed to simplify your cable stripping tasks while ensuring the highest quality results. Upgrade your cable preparation process with this exceptional stripper today.
- Strips UTP/STP twisted pair and multi-conductor cables OD from 3.5mm to 9mm
- Equipped with a spring-loaded controller to avoid nicking the braids or score the centre conductor
- Rotates knob to adjust cutting depth
- Provides with cable cutter for better solution
Applications
Telecom, Instrumentation, Installations, Data / Computing
Notes
3 Years Manufacturer Warranty.
Technical Specifications
-
UTP/STP Twisted Pair and Multi-Conductor Cables
No SVHC (17-Jan-2022)
3.5mm to 9mm
Multicomp Pro Modular Installation Kit
Technical Docs (1)
Alternatives for MP011920
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate