Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012104
Order Code4205397
Product RangeMP Magnetic Connectors
Technical Datasheet
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,515.083 |
5+ | Kč1,262.527 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,515.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012104
Order Code4205397
Product RangeMP Magnetic Connectors
Technical Datasheet
Connector Type AMagnetic 2 Position Right Angle Plug
Connector Type BFree End
Current Rating5A
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Additional Connector-
Jacket ColourBlack
Voltage Rating30V
Product RangeMP Magnetic Connectors
SVHCTo Be Advised
Technical Specifications
Connector Type A
Magnetic 2 Position Right Angle Plug
Current Rating
5A
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Product Range
MP Magnetic Connectors
Connector Type B
Free End
Cable Length - Metric
5m
Additional Connector
-
Voltage Rating
30V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076