Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč597.907 |
3+ | Kč553.766 |
10+ | Kč495.581 |
25+ | Kč485.549 |
Product Information
Product Overview
MP012261 is a plastic polycarbonate enclosure kit, thoughtfully engineered to perfection with both DIN Rail and wall mounting capabilities. This kit is meticulously tailored to snugly house your Arduino development board, ensuring a secure and professional setup. Opt for the sleek solid grey lid version for a classic and elegant finish. What sets this enclosure apart is its cutting-edge design, featuring a hassle-free clip-in mechanism specially crafted for the Arduino Uno, eliminating the need for screws and simplifying the installation process. No more tedious modifications required, as all necessary cut-outs come pre-configured, ensuring a seamless experience. For those who prioritize effective thermal management, this kit provides the flexibility to omit the terminal guards, optimizing airflow for your components. Elevate your project with the 'Solid Grey Lid Kit,' a choice that combines functionality and aesthetics for a top-notch Arduino housing solution.
- Designed to house the Arduino Uno and Ethernet shield via clip-in grooves - no screws required
- All cut-outs are pre-cut into the case - no mods required
- Base fits 35mm DIN rail or directly to flat surface
- Moulded in PC (polycarbonate)
- Grey colour
- Dimension (L×W×H) is 88mm × 90mm × 58mm
Applications
Embedded Design & Development, Industrial Automation, Factory Automation, Hobby & Education, IoT (Internet of Things)
Contents
DIN rail mount Arduino UNO enclosure, Snap-in cover, Two snap-fit terminal guards.
Notes
UL Rating: UL94-V0
Technical Specifications
Arduino Uno
90mm
Polycarbonate
Arduino DIN Rail Enclosures
58mm
88mm
Grey
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate