Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč176.563 |
5+ | Kč141.200 |
10+ | Kč126.654 |
Price for:Each
Minimum: 1
Multiple: 1
Kč176.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012466
Order Code4229132
Technical Datasheet
Matting TypeAnti Skid
Mat Material-
Length2m
Width500mm
Mat ColourBlue
Product Range-
SVHCTo Be Advised
Product Overview
This easy to use anti-slip mat can be cut to fit any surface, perfect for lining drawers, storage, toolboxes, car boots and more. Once in place the soft mat will protect and grip objects securely, preventing slipping and rolling. Ideal for toolboxes, work surfaces, drawers, storage boxes, cars and offices.
- Convenient non-slip surface
- Cut to size and use anywhere
- Ideal for home and car storage
Applications
Hobby & Education, Electronics Service
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Matting Type
Anti Skid
Length
2m
Mat Colour
Blue
SVHC
To Be Advised
Mat Material
-
Width
500mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24