Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012524
Order Code4229196
Product RangeMulticomp Pro Rule
Technical Datasheet
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč121.136 |
5+ | Kč96.809 |
10+ | Kč87.028 |
Price for:Each
Minimum: 1
Multiple: 1
Kč121.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012524
Order Code4229196
Product RangeMulticomp Pro Rule
Technical Datasheet
Length150mm
Width15mm
Graduations1mm, 1/16"
Tool Body MaterialStainless Steel
Product RangeMulticomp Pro Rule
SVHCTo Be Advised
Product Overview
Stainless steel 150mm / 6” flexi rule. Easy to read. Ideal for measuring projects as well as being used as a straight edge in conjunction with a marking or cutting tool.
- Conversion table on reverse
- Stainless steel 150mm / 6” flexi rule
- Easy to read
Applications
Test & Instrumentation, Mechanical, Utilities
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Length
150mm
Graduations
1mm, 1/16"
Product Range
Multicomp Pro Rule
Width
15mm
Tool Body Material
Stainless Steel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90178090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03