Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč27.086 |
5+ | Kč23.826 |
10+ | Kč21.268 |
Product Information
Product Overview
That Coupler is a versatile tool designed to connect different-sized sockets and extenders seamlessly for enhanced flexibility in your fastening tasks. Precision-crafted from durable Chrome Vanadium, this coupler ensures exceptional strength and reliability, making it ideal for a wide range of applications. With a size range from 1/4″ to 25mm, our coupler provides the perfect fit for adapting various socket sizes, offering convenience and versatility in your toolkit. Whether you're working on automotive repairs, machinery maintenance, or DIY projects, this coupler enables smooth transitions between different socket sizes for efficient and precise fastening. Measuring 12mm × 12mm × 21mm, our coupler boasts a compact and ergonomic design, allowing for easy handling and maneuverability in tight spaces. Its sleek mirror surface finish not only enhances its appearance but also provides corrosion resistance, ensuring durability and longevity even in demanding work environments.
- Material: Chrome Vanadium
- Surface: Mirror
Applications
Industrial Maintenance, Mechanical, Instrumentation, Utilities, Automotive
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Coupler
Multicomp Pro Couplers
1/4" x 25mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate